Part Details for CX05H685K7442 by KEMET Corporation
Overview of CX05H685K7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX05H685K7442
CX05H685K7442 CAD Models
CX05H685K7442 Part Data Attributes
|
CX05H685K7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX05H685K7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CX05H685K7442
This table gives cross-reference parts and alternative options found for CX05H685K7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX05H685K7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323B685K015AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CX05H685K7442 vs T323B685K015AT |
T322B685K015ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T322B685K015ASC-7200 |
T323B685K015AS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T323B685K015AS7442 |
173D685X9015VW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CX05H685K7442 vs 173D685X9015VW |
T322B685K015AS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T322B685K015AS7293 |
T323B685K015AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T323B685K015AT7200 |
T322B685K015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T322B685K015AT7443 |
T322B685K015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T322B685K015ATC-7443 |
T323B685K015AS7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T323B685K015AS7443 |
T323B685K015AT7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX05H685K7442 vs T323B685K015AT7442 |