Part Details for T323B684K050AS7293 by KEMET Corporation
Overview of T323B684K050AS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T323B684K050AS7293
T323B684K050AS7293 CAD Models
T323B684K050AS7293 Part Data Attributes
|
T323B684K050AS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323B684K050AS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T323B684K050AS7293
This table gives cross-reference parts and alternative options found for T323B684K050AS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B684K050AS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B684K050ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T322B684K050ASC-7442 |
T322B684K050AS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T322B684K050AS7443 |
T323B684K050AS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T323B684K050AS7443 |
T322B684K050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T322B684K050ATC-7293 |
TAC684K050P02-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T323B684K050AS7293 vs TAC684K050P02-F |
CX05N684K7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs CX05N684K7442 |
T323B684K050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T323B684K050ATC-7293 |
CX05N684K7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs CX05N684K7443 |
T322B684K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | T323B684K050AS7293 vs T322B684K050ASC |
T322B684K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T323B684K050AS7293 vs T322B684K050AS |