Part Details for T322D685J035AT7293 by KEMET Corporation
Overview of T322D685J035AT7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322D685J035AT7293
T322D685J035AT7293 CAD Models
T322D685J035AT7293 Part Data Attributes
|
T322D685J035AT7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D685J035AT7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322D685J035AT7293
This table gives cross-reference parts and alternative options found for T322D685J035AT7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D685J035AT7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAC685J035P06 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322D685J035AT7293 vs TAC685J035P06 |
T322D685J035AT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035AT7443 |
T322D685J035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035ASC-7293 |
T322D685J035AT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035AT7442 |
173D685X5035XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D685J035AT7293 vs 173D685X5035XWE3 |
T322D685J035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035ATC-7200 |
T322D685J035ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035ASC-7442 |
T322D685J035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322D685J035AT7293 vs T322D685J035AT |
173D685X5035XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322D685J035AT7293 vs 173D685X5035XE3 |
T322D685J035ASC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T322D685J035AT7293 vs T322D685J035ASC |