Part Details for TAC685J035P06 by Cornell Dubilier Electronics Inc
Overview of TAC685J035P06 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAC685J035P06
TAC685J035P06 CAD Models
TAC685J035P06 Part Data Attributes
|
TAC685J035P06
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAC685J035P06
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0019 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TAC685J035P06
This table gives cross-reference parts and alternative options found for TAC685J035P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAC685J035P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D685X5035XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAC685J035P06 vs 173D685X5035XE3 |
T322D685J035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | TAC685J035P06 vs T322D685J035ASC-7200 |
T322D685J035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TAC685J035P06 vs T322D685J035AT |
173D685X5035X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAC685J035P06 vs 173D685X5035X |
T322D685J035ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | TAC685J035P06 vs T322D685J035ATC-7442 |
T322D685J035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | TAC685J035P06 vs T322D685J035ATC-7293 |
T322D685J035AS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | TAC685J035P06 vs T322D685J035AS7443 |
T322D685J035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAC685J035P06 vs T322D685J035AS |
173D685X5035XW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAC685J035P06 vs 173D685X5035XW |
T322D685J035AT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | TAC685J035P06 vs T322D685J035AT7293 |