Datasheets
T322A225M010ATC-7293 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF,

Part Details for T322A225M010ATC-7293 by KEMET Corporation

Overview of T322A225M010ATC-7293 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7293BCPZ Analog Devices 12-Bit Power Amplifier Current
AD7293BCPZ-RL Analog Devices 12-Bit Power Amplifier Current
EVAL-AD7293SDZ Analog Devices valuation Control Board

Part Details for T322A225M010ATC-7293

T322A225M010ATC-7293 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T322A225M010ATC-7293 Part Data Attributes

T322A225M010ATC-7293 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T322A225M010ATC-7293 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.41 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 13000 mΩ
JESD-609 Code e3
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for T322A225M010ATC-7293

This table gives cross-reference parts and alternative options found for T322A225M010ATC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A225M010ATC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
173D225X0010UW CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T322A225M010ATC-7293 vs 173D225X0010UW
T322A225M010ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation T322A225M010ATC-7293 vs T322A225M010ASC-7443
173D225X0010U Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322A225M010ATC-7293 vs 173D225X0010U
T322A225M010AT7443 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation T322A225M010ATC-7293 vs T322A225M010AT7443
T322A225M010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T322A225M010ATC-7293 vs T322A225M010AT
T322A225M010AT7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation T322A225M010ATC-7293 vs T322A225M010AT7442
173D225X0010UWE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322A225M010ATC-7293 vs 173D225X0010UWE3
T322A225M010ASC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation T322A225M010ATC-7293 vs T322A225M010ASC
173D225X0010UE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322A225M010ATC-7293 vs 173D225X0010UE3
173D225X0010UWE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322A225M010ATC-7293 vs 173D225X0010UWE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322A225M010ATC-7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322A225M010ATC-7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322A225M010ATC-7293 would you like to use for your alert(s)?
  • Please alert me when T322A225M010ATC-7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322A225M010ATC-7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322A225M010ATC-7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322A225M010ATC-7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322A225M010ATC-7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322A225M010ATC-7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: