Part Details for 173D225X0010UWE3 by Vishay Sprague
Overview of 173D225X0010UWE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D225X0010UWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D225X0010UWE3-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V AXIAL Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
Part Details for 173D225X0010UWE3
173D225X0010UWE3 CAD Models
173D225X0010UWE3 Part Data Attributes
|
173D225X0010UWE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
173D225X0010UWE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D225X0010UWE3
This table gives cross-reference parts and alternative options found for 173D225X0010UWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X0010UWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D225X0010UW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D225X0010UWE3 vs 173D225X0010UW |
T322A225M010ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010ASC-7443 |
173D225X0010U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X0010UWE3 vs 173D225X0010U |
T322A225M010AT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010AT7443 |
T322A225M010ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010ATC-7293 |
T322A225M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010AT |
T322A225M010AT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010AT7442 |
T322A225M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0010UWE3 vs T322A225M010ASC |
173D225X0010UE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D225X0010UWE3 vs 173D225X0010UE3 |
173D225X0010UWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X0010UWE3 vs 173D225X0010UWE3 |