Part Details for T291C227K060R by KEMET Corporation
Overview of T291C227K060R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291C227K060R
T291C227K060R CAD Models
T291C227K060R Part Data Attributes
|
T291C227K060R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291C227K060R
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 910 mΩ | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T291C227K060R
This table gives cross-reference parts and alternative options found for T291C227K060R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291C227K060R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C227K060A | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T291C227K060R vs T191C227K060A |
TWCD227K060CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T291C227K060R vs TWCD227K060CLLZ9000 |
M39006/25-0062H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291C227K060R vs M39006/25-0062H |
TWCD227K060CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291C227K060R vs TWCD227K060CCSZ0000 |
109D227X9060T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291C227K060R vs 109D227X9060T0 |
M39006/25-0238 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291C227K060R vs M39006/25-0238 |
138D227X9060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291C227K060R vs 138D227X9060T2E3 |
TWCD227K060CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | T291C227K060R vs TWCD227K060CLLZ0000 |
138D227X9060T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291C227K060R vs 138D227X9060T2 |
M39006/31-0238 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | T291C227K060R vs M39006/31-0238 |