Part Details for M39006/25-0238 by Vishay Intertechnologies
Overview of M39006/25-0238 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50238HP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for M39006/25-0238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1271
|
Newark | Tantalum Capacitor, 220Uf, 60V, Axial 10%, Capacitance:220µf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:1.4A, Capacitor Case/Package:Axial Leadedrohs Compliant: No |Vishay M39006/25-0238 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1300 / $71.2300 | Buy Now |
DISTI #
M39006/25-0238
|
Avnet Americas | 135D227X9060T32R - Bulk (Alt: M39006/25-0238) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1916 / $57.7530 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 60V, 10±% | 2 |
|
$86.6296 | Buy Now |
DISTI #
M39006/25-0238
|
TTI | Tantalum Capacitors - Wet 220UF 60V 10% T3R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3789 In Stock |
|
$63.1300 / $78.6000 | Buy Now |
DISTI #
M39006/25-0238
|
Avnet Asia | 135D227X9060T32R (Alt: M39006/25-0238) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39006/25-0238
M39006/25-0238 CAD Models
M39006/25-0238 Part Data Attributes
|
M39006/25-0238
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0238
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 378 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0238
This table gives cross-reference parts and alternative options found for M39006/25-0238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C227K060A | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39006/25-0238 vs T191C227K060A |
TWCD227K060CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0238 vs TWCD227K060CLLZ9000 |
M39006/25-0062H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0238 vs M39006/25-0062H |
TWCD227K060CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0238 vs TWCD227K060CCSZ0000 |
109D227X9060T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0238 vs 109D227X9060T0 |
138D227X9060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0238 vs 138D227X9060T2E3 |
TWCD227K060CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | M39006/25-0238 vs TWCD227K060CLLZ0000 |
138D227X9060T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0238 vs 138D227X9060T2 |
M39006/31-0238 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | M39006/25-0238 vs M39006/31-0238 |
TWCD227K060CCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0238 vs TWCD227K060CCLZ070H |