T291B567M010RS
KEMET Corporation
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of T291B567M010RS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T291B567M010RS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T291B567M010RS by KEMET Corporation

T291B567M010RS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
1260 mΩ
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
16.28 mm
Manufacturer Series
T191A
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-39006/31
Ripple Current
1450 mA
Series
T291(10V)
Surface Mount
NO
Tan Delta
53.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T291B567M010RS
    KEMET Corporation
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for T291B567M010RS

This table gives cross-reference parts and alternative options found for T291B567M010RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291B567M010RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T291B567M010RSC-0200 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, KEMET Corporation T291B567M010RS vs T291B567M010RSC-0200
TWCB567M010CLLZ000H Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Kyocera AVX Components T291B567M010RS vs TWCB567M010CLLZ000H
M39006/31-0019 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Kyocera AVX Components T291B567M010RS vs M39006/31-0019
TWCB567M010CLSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T291B567M010RS vs TWCB567M010CLSZ0700
TWCB567M010SLSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T291B567M010RS vs TWCB567M010SLSZ070H
TWCB567M010CCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Kyocera AVX Components T291B567M010RS vs TWCB567M010CCLZ0000
138D567X0010F2 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T291B567M010RS vs 138D567X0010F2
TWCB567M010CLSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T291B567M010RS vs TWCB567M010CLSZ070H
M39006/25-0019 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T291B567M010RS vs M39006/25-0019
TWCB567M010CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T291B567M010RS vs TWCB567M010CLLZ9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T291B567M010RS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T291B567M010RS by KEMET Corporation

  • Please alert me when T291B567M010RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T291B567M010RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T291B567M010RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T291B567M010RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T291B567M010RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T291B567M010RS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: