Part Details for T290C107M030MSC100 by Vishay Sprague
Overview of T290C107M030MSC100 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T290C107M030MSC100
T290C107M030MSC100 CAD Models
T290C107M030MSC100 Part Data Attributes
|
T290C107M030MSC100
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T290C107M030MSC100
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | T290 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/30 | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.085 | |
Terminal Finish | NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for T290C107M030MSC100
This table gives cross-reference parts and alternative options found for T290C107M030MSC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T290C107M030MSC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAT107M3013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T290C107M030MSC100 vs TAT107M3013 |
M39006/22-0113 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T290C107M030MSC100 vs M39006/22-0113 |
CT4E-69FC100UF20%30V | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T290C107M030MSC100 vs CT4E-69FC100UF20%30V |
CT4EC100MM030V | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T290C107M030MSC100 vs CT4EC100MM030V |
DCT79107X0030CTC | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T290C107M030MSC100 vs DCT79107X0030CTC |
T190C107M030ASC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T290C107M030MSC100 vs T190C107M030ASC |
CL65BH101MPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T290C107M030MSC100 vs CL65BH101MPE |
CT69FC100MM030V | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T290C107M030MSC100 vs CT69FC100MM030V |
CL65BH101MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | T290C107M030MSC100 vs CL65BH101MPE |
CT4E/69FC100UF20%30V | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | T290C107M030MSC100 vs CT4E/69FC100UF20%30V |