CT4E-69FC100UF20%30V
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Overview of CT4E-69FC100UF20%30V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4638-1ACPZ-R7 Analog Devices 30V AutoZero Amplifier
ADA4638-1ACPZ-RL Analog Devices 30V AutoZero Amplifier
ADA4638-1ARZ Analog Devices 30V AutoZero Amplifier

CAD Models for CT4E-69FC100UF20%30V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT4E-69FC100UF20%30V by EXXELIA Group

CT4E-69FC100UF20%30V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Additional Feature
STANDARD: BS9073F008
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Leakage Current
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
30 V
Ripple Current
410 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CT4E-69FC100UF20%30V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CT4E-69FC100UF20%30V

This table gives cross-reference parts and alternative options found for CT4E-69FC100UF20%30V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4E-69FC100UF20%30V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/09-8306 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor CT4E-69FC100UF20%30V vs M39006/09-8306
T292C107M030RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation CT4E-69FC100UF20%30V vs T292C107M030RS
CT69FC100MM030V Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Firadec CT4E-69FC100UF20%30V vs CT69FC100MM030V
M39006/22-0333 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor CT4E-69FC100UF20%30V vs M39006/22-0333
M39006/09-8101 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor CT4E-69FC100UF20%30V vs M39006/09-8101
T290C107M030MSC CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CT4E-69FC100UF20%30V vs T290C107M030MSC
M39006/220333 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CT4E-69FC100UF20%30V vs M39006/220333
CLR79107M03013 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc CT4E-69FC100UF20%30V vs CLR79107M03013
TWAA107M030CBSZ00 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CT4E-69FC100UF20%30V vs TWAA107M030CBSZ00
CT4E/69FC100UF20%30V Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Firadec CT4E-69FC100UF20%30V vs CT4E/69FC100UF20%30V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT4E-69FC100UF20%30V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT4E-69FC100UF20%30V by EXXELIA Group

  • Please alert me when CT4E-69FC100UF20%30V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT4E-69FC100UF20%30V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT4E-69FC100UF20%30V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT4E-69FC100UF20%30V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT4E-69FC100UF20%30V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT4E-69FC100UF20%30V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: