Part Details for T262C685K050RS7443 by KEMET Corporation
Overview of T262C685K050RS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T262C685K050RS7443
T262C685K050RS7443 CAD Models
T262C685K050RS7443 Part Data Attributes
|
T262C685K050RS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C685K050RS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T262C685K050RS7443
This table gives cross-reference parts and alternative options found for T262C685K050RS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C685K050RS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132611 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | T262C685K050RS7443 vs CSR132611 |
M39003/09-4069 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C685K050RS7443 vs M39003/09-4069 |
M39003/01-6219B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C685K050RS7443 vs M39003/01-6219B |
T212C685K050CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050RS7443 vs T212C685K050CS7442 |
CSR214069 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C685K050RS7443 vs CSR214069 |
T262C685K050CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050RS7443 vs T262C685K050CS7442 |
T262C685K050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050RS7443 vs T262C685K050PS7442 |
M39003/01-7219 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C685K050RS7443 vs M39003/01-7219 |
M39003/01-8219 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C685K050RS7443 vs M39003/01-8219 |
T262C685K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050RS7443 vs T262C685K050SS7442 |