Part Details for M39003/01-6219B by Vishay Intertechnologies
Overview of M39003/01-6219B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6219B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6219B
|
Avnet Americas | Cap Tant Solid 6.8uF 50V ±10% Axial Lead Thru-Hole Bulk - Bulk (Alt: M39003/01-6219B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2992 / $18.0360 | Buy Now |
DISTI #
M39003/01-6219B
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 50V 10% C B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.9300 / $23.4000 | Buy Now |
Part Details for M39003/01-6219B
M39003/01-6219B CAD Models
M39003/01-6219B Part Data Attributes
|
M39003/01-6219B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6219B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6219B
This table gives cross-reference parts and alternative options found for M39003/01-6219B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6219B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C685K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6219B vs T215C685K050SS4252 |
M39003/014219C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6219B vs M39003/014219C |
T110C685K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-6219B vs T110C685K050SS7442 |
M39003/090169C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6219B vs M39003/090169C |
T262C685K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-6219B vs T262C685K050RS7200 |
M39003/013091F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6219B vs M39003/013091F |
T110C685K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-6219B vs T110C685K050AT7442 |
M39003/092069C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6219B vs M39003/092069C |
CSS13G685KCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6219B vs CSS13G685KCS |
T262C685K050GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6219B vs T262C685K050GS |