Part Details for T255C396K035PS7200 by KEMET Corporation
Overview of T255C396K035PS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for T255C396K035PS7200
T255C396K035PS7200 CAD Models
T255C396K035PS7200 Part Data Attributes
|
T255C396K035PS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255C396K035PS7200
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255C396K035PS7200
This table gives cross-reference parts and alternative options found for T255C396K035PS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255C396K035PS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C396K035RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255C396K035PS7200 vs T252C396K035RSC |
T242C396K035BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C396K035PS7200 vs T242C396K035BS4252 |
T255C396K035SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255C396K035PS7200 vs T255C396K035SS4251 |
T245C396K035SS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF | KEMET Corporation | T255C396K035PS7200 vs T245C396K035SS4250 |
T252C396K035BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255C396K035PS7200 vs T252C396K035BSC |
T255C396K035PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255C396K035PS7200 vs T255C396K035PS4252 |
M39003/034070C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C396K035PS7200 vs M39003/034070C |
T242C396K035RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T255C396K035PS7200 vs T242C396K035RS7293 |
M39003/03-2070H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T255C396K035PS7200 vs M39003/03-2070H |
T255C396K035GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255C396K035PS7200 vs T255C396K035GS4251 |