Part Details for T252C396K035RSC by KEMET Corporation
Overview of T252C396K035RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252C396K035RSC
T252C396K035RSC CAD Models
T252C396K035RSC Part Data Attributes
|
T252C396K035RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252C396K035RSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Uninslated and Insulated | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T252C396K035RSC
This table gives cross-reference parts and alternative options found for T252C396K035RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C396K035RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C396K035BTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T252C396K035RSC vs T242C396K035BTC |
M39003/064070C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C396K035RSC vs M39003/064070C |
T252C396K035GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C396K035RSC vs T252C396K035GS7200 |
T242C396K035CTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T252C396K035RSC vs T242C396K035CTC-7200 |
CSR230270 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | Cornell Dubilier Electronics Inc | T252C396K035RSC vs CSR230270 |
M39003/030170D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF | KEMET Corporation | T252C396K035RSC vs M39003/030170D |
M39003/03-0370D/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | T252C396K035RSC vs M39003/03-0370D/HR |
M39003/030370B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C396K035RSC vs M39003/030370B |
M39003/03-0470 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T252C396K035RSC vs M39003/03-0470 |
T252C396K035MS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T252C396K035RSC vs T252C396K035MS7442 |