Part Details for T252D687M006PS7293 by KEMET Corporation
Overview of T252D687M006PS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D687M006PS7293
T252D687M006PS7293 CAD Models
T252D687M006PS7293 Part Data Attributes
|
T252D687M006PS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D687M006PS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T252D687M006PS7293
This table gives cross-reference parts and alternative options found for T252D687M006PS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D687M006PS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/033012A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs M39003/033012A |
T245D687M006DS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF | KEMET Corporation | T252D687M006PS7293 vs T245D687M006DS4252 |
T255D687M006RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs T255D687M006RS7200 |
T252D687M006GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs T252D687M006GS4250 |
M39003/03-0112 | Cap,Tantalum / Ta2O5,680uF,6VDC,20% -Tol,20% +Tol,CSR23 Mil Style | KEMET Corporation | T252D687M006PS7293 vs M39003/03-0112 |
T242D687M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs T242D687M006MS4251 |
T255D687M006PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs T255D687M006PS7200 |
T252D687M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T252D687M006PS7293 vs T252D687M006BS7200 |
T252D687M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D687M006PS7293 vs T252D687M006PS4250 |
T245D687M006SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF | KEMET Corporation | T252D687M006PS7293 vs T245D687M006SS7293 |