There are no models available for this part yet.
Overview of T245D687M006DS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T245D687M006DS4252 by KEMET Corporation
Part Data Attributes for T245D687M006DS4252 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.02 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T245D687M006DS4252
This table gives cross-reference parts and alternative options found for T245D687M006DS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245D687M006DS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D687M006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D687M006DS4252 vs T242D687M006SS4252 |
M39003/033012A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D687M006DS4252 vs M39003/033012A |
T252D687M006SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T245D687M006DS4252 vs T252D687M006SS7200 |
T252D687M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T245D687M006DS4252 vs T252D687M006BS7200 |
T252D687M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D687M006DS4252 vs T252D687M006PS4250 |
T140D687M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T245D687M006DS4252 vs T140D687M006ASC-7443 |
T252D687M006MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T245D687M006DS4252 vs T252D687M006MS7200 |
T252D687M006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D687M006DS4252 vs T252D687M006GS7443 |
M39003/032012C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D687M006DS4252 vs M39003/032012C |
M39003/03-0112F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 680 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T245D687M006DS4252 vs M39003/03-0112F |