T252D277K015BS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED

Overview of T252D277K015BS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T252D277K015BS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T252D277K015BS by KEMET Corporation

T252D277K015BS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T252D277K015BS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T252D277K015BS

This table gives cross-reference parts and alternative options found for T252D277K015BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D277K015BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T140D277K015AT4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T252D277K015BS vs T140D277K015AT4251
T242D277K015RSC CAPACITOR, TANTALUM, SOLID KEMET Corporation T252D277K015BS vs T242D277K015RSC
T140D277K015AS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T252D277K015BS vs T140D277K015AS4250
CSS33D277KBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T252D277K015BS vs CSS33D277KBS
T252D277K015BS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252D277K015BS vs T252D277K015BS4251
T242D277K015GS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252D277K015BS vs T242D277K015GS4252
M39003/030343 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation T252D277K015BS vs M39003/030343
M39003/030143A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252D277K015BS vs M39003/030143A
T252D277K015GS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252D277K015BS vs T252D277K015GS4250
M39003/030443C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252D277K015BS vs M39003/030443C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T252D277K015BS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T252D277K015BS by KEMET Corporation

  • Please alert me when T252D277K015BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T252D277K015BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T252D277K015BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T252D277K015BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T252D277K015BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T252D277K015BS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: