Part Details for T242D277K015RSC by KEMET Corporation
Overview of T242D277K015RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242D277K015RSC
T242D277K015RSC CAD Models
T242D277K015RSC Part Data Attributes
|
T242D277K015RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D277K015RSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 19.96 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | TIN LEAD |
Alternate Parts for T242D277K015RSC
This table gives cross-reference parts and alternative options found for T242D277K015RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D277K015RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D277K015AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D277K015RSC vs T140D277K015AT4251 |
T140D277K015AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D277K015RSC vs T140D277K015AS4250 |
CSS33D277KBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242D277K015RSC vs CSS33D277KBS |
T252D277K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs T252D277K015BS4251 |
T242D277K015GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs T242D277K015GS4252 |
M39003/030343 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T242D277K015RSC vs M39003/030343 |
M39003/030143A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs M39003/030143A |
T252D277K015GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs T252D277K015GS4250 |
M39003/030443C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs M39003/030443C |
M39003/060043B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D277K015RSC vs M39003/060043B |