Part Details for T252D108M006MS7443 by KEMET Corporation
Overview of T252D108M006MS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D108M006MS7443
T252D108M006MS7443 CAD Models
T252D108M006MS7443 Part Data Attributes
|
T252D108M006MS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D108M006MS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T252D108M006MS7443
This table gives cross-reference parts and alternative options found for T252D108M006MS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D108M006MS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245D108M006DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108M006MS7443 vs T245D108M006DS |
M39003/03-2015 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T252D108M006MS7443 vs M39003/03-2015 |
T255D108M006BS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006MS7443 vs T255D108M006BS7200 |
T252D108M006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | T252D108M006MS7443 vs T252D108M006CS7442 |
T252D108M006SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108M006MS7443 vs T252D108M006SS |
T245D108M006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006MS7443 vs T245D108M006SS7443 |
M39003/032015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | T252D108M006MS7443 vs M39003/032015H |
T252D108M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006MS7443 vs T252D108M006PS4250 |
T242D108M006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108M006MS7443 vs T242D108M006SS4252 |
M39003/03-0415A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T252D108M006MS7443 vs M39003/03-0415A |