There are no models available for this part yet.
Overview of T252C277K010SS4251 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T252C277K010SS4251 by KEMET Corporation
Part Data Attributes for T252C277K010SS4251 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.002 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Shape
|
WIRE
|
Alternate Parts for T252C277K010SS4251
This table gives cross-reference parts and alternative options found for T252C277K010SS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C277K010SS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C277K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T252C277K010SS4251 vs T242C277K010DS7200 |
T255C277K010PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4251 vs T255C277K010PS7293 |
M39003/060327F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C277K010SS4251 vs M39003/060327F |
M39003/035027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4251 vs M39003/035027 |
T242C277K010BTC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T252C277K010SS4251 vs T242C277K010BTC |
M39003/03-0427 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T252C277K010SS4251 vs M39003/03-0427 |
M39003/03-0427H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T252C277K010SS4251 vs M39003/03-0427H |
T140C277K010AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C277K010SS4251 vs T140C277K010AS4250 |
T252C277K010SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4251 vs T252C277K010SS4250 |
M39003/060027H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4251 vs M39003/060027H |