Part Details for T252C277K010SS4250 by KEMET Corporation
Overview of T252C277K010SS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252C277K010SS4250
T252C277K010SS4250 CAD Models
T252C277K010SS4250 Part Data Attributes
|
T252C277K010SS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252C277K010SS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T252C277K010SS4250
This table gives cross-reference parts and alternative options found for T252C277K010SS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C277K010SS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030127H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF | KEMET Corporation | T252C277K010SS4250 vs M39003/030127H |
M39003/030327A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4250 vs M39003/030327A |
T245C277K010MS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF | KEMET Corporation | T252C277K010SS4250 vs T245C277K010MS4252 |
T252C277K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T252C277K010SS4250 vs T252C277K010BS7442 |
M39003/03-3027 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T252C277K010SS4250 vs M39003/03-3027 |
M39003/062027E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C277K010SS4250 vs M39003/062027E |
T242C277K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T252C277K010SS4250 vs T242C277K010PS7442 |
T255C277K010CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C277K010SS4250 vs T255C277K010CS7443 |
T245C277K010CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252C277K010SS4250 vs T245C277K010CS |
T140C277K010ATC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T252C277K010SS4250 vs T140C277K010ATC |