Datasheets
T252C157M015GS0100 by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T252C157M015GS0100 by KEMET Corporation

Overview of T252C157M015GS0100 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T252C157M015GS0100

T252C157M015GS0100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T252C157M015GS0100 Part Data Attributes

T252C157M015GS0100 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T252C157M015GS0100 KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.09 mm
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA
Length 16.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Tray
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15 V
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Alternate Parts for T252C157M015GS0100

This table gives cross-reference parts and alternative options found for T252C157M015GS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C157M015GS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T242C157M015MS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T242C157M015MS0100
T252C157M015SS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T252C157M015SS0100
T245C157M015BS0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF KEMET Corporation T252C157M015GS0100 vs T245C157M015BS0100
T252C157M015DS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T252C157M015DS0100
T242C157M015SS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T242C157M015SS0100
T245C157M015SS0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF KEMET Corporation T252C157M015GS0100 vs T245C157M015SS0100
T252C157M015PS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T252C157M015PS0100
T242C157M015PS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T242C157M015PS0100
T242C157M015GS0100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C157M015GS0100 vs T242C157M015GS0100
T242C157M015BS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T252C157M015GS0100 vs T242C157M015BS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T252C157M015GS0100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T252C157M015GS0100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T252C157M015GS0100 would you like to use for your alert(s)?
  • Please alert me when T252C157M015GS0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T252C157M015GS0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T252C157M015GS0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T252C157M015GS0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T252C157M015GS0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T252C157M015GS0100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: