T252C157M015GS0100 vs T242C157M015BS7200 feature comparison

T252C157M015GS0100 KEMET Corporation

Buy Now Datasheet

T242C157M015BS7200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.09 mm 7.09 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.015 mA
Length 16.51 mm 16.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray TR, 12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39003
Terminal Finish Tin/Lead (Sn60Pb40)

Compare T252C157M015GS0100 with alternatives

Compare T242C157M015BS7200 with alternatives