Part Details for T252C157M015GS0100 by KEMET Corporation
Overview of T252C157M015GS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252C157M015GS0100
T252C157M015GS0100 CAD Models
T252C157M015GS0100 Part Data Attributes
|
T252C157M015GS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252C157M015GS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T252C157M015GS0100
This table gives cross-reference parts and alternative options found for T252C157M015GS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C157M015GS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C157M015MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T242C157M015MS0100 |
T252C157M015SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T252C157M015SS0100 |
T245C157M015BS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | T252C157M015GS0100 vs T245C157M015BS0100 |
T252C157M015DS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T252C157M015DS0100 |
T242C157M015SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T242C157M015SS0100 |
T245C157M015SS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | T252C157M015GS0100 vs T245C157M015SS0100 |
T252C157M015PS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T252C157M015PS0100 |
T242C157M015PS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T242C157M015PS0100 |
T242C157M015GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157M015GS0100 vs T242C157M015GS0100 |
T242C157M015BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252C157M015GS0100 vs T242C157M015BS7200 |