Part Details for T252C157K015SS4251 by KEMET Corporation
Overview of T252C157K015SS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252C157K015SS4251
T252C157K015SS4251 CAD Models
T252C157K015SS4251 Part Data Attributes
|
T252C157K015SS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252C157K015SS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T252C157K015SS4251
This table gives cross-reference parts and alternative options found for T252C157K015SS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C157K015SS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C157K015MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T252C157K015SS4251 vs T245C157K015MS4250 |
M39003/03-2038/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T252C157K015SS4251 vs M39003/03-2038/TR |
T242C157K015DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T252C157K015SS4251 vs T242C157K015DSC |
T242C157K015DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T252C157K015SS4251 vs T242C157K015DS7200 |
T255C157K015PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157K015SS4251 vs T255C157K015PS7293 |
M39003/03-0138F/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T252C157K015SS4251 vs M39003/03-0138F/HR |
T242C157K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157K015SS4251 vs T242C157K015BS4251 |
T255C157K015DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C157K015SS4251 vs T255C157K015DS4251 |
T140C157K015AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C157K015SS4251 vs T140C157K015AS4250 |
T252C157K015DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C157K015SS4251 vs T252C157K015DS4251 |