Part Details for T242C157K015DSC by KEMET Corporation
Overview of T242C157K015DSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242C157K015DSC
T242C157K015DSC CAD Models
T242C157K015DSC Part Data Attributes
|
T242C157K015DSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242C157K015DSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | TIN LEAD |
Alternate Parts for T242C157K015DSC
This table gives cross-reference parts and alternative options found for T242C157K015DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C157K015DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C157K015MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T242C157K015DSC vs T245C157K015MS4250 |
M39003/03-2038/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T242C157K015DSC vs M39003/03-2038/TR |
T242C157K015DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T242C157K015DSC vs T242C157K015DS7200 |
T255C157K015PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C157K015DSC vs T255C157K015PS7293 |
M39003/03-0138F/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T242C157K015DSC vs M39003/03-0138F/HR |
T242C157K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C157K015DSC vs T242C157K015BS4251 |
T255C157K015DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242C157K015DSC vs T255C157K015DS4251 |
T140C157K015AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242C157K015DSC vs T140C157K015AS4250 |
T252C157K015DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C157K015DSC vs T252C157K015DS4251 |
T252C157K015PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C157K015DSC vs T252C157K015PS4252 |