Datasheets
T245C227M010PS4250 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF

Part Details for T245C227M010PS4250 by KEMET Corporation

Overview of T245C227M010PS4250 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T245C227M010PS4250

T245C227M010PS4250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T245C227M010PS4250 Part Data Attributes

T245C227M010PS4250 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T245C227M010PS4250 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.012 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T245C227M010PS4250

This table gives cross-reference parts and alternative options found for T245C227M010PS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245C227M010PS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T252C227M010DS7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T245C227M010PS4250 vs T252C227M010DS7442
M39003/060126E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T245C227M010PS4250 vs M39003/060126E
T252C227M010BS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T245C227M010PS4250 vs T252C227M010BS7443
M39003/064026C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T245C227M010PS4250 vs M39003/064026C
M39003/03-0226/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Vishay Intertechnologies T245C227M010PS4250 vs M39003/03-0226/HR
M39003/060026E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T245C227M010PS4250 vs M39003/060026E
M39003/030426F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF KEMET Corporation T245C227M010PS4250 vs M39003/030426F
T252C227M010CS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T245C227M010PS4250 vs T252C227M010CS4252
T252C227M010RS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T245C227M010PS4250 vs T252C227M010RS4251
T245C227M010MS4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF KEMET Corporation T245C227M010PS4250 vs T245C227M010MS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T245C227M010PS4250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T245C227M010PS4250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T245C227M010PS4250 would you like to use for your alert(s)?
  • Please alert me when T245C227M010PS4250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T245C227M010PS4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T245C227M010PS4250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T245C227M010PS4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T245C227M010PS4250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T245C227M010PS4250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: