There are no models available for this part yet.
Overview of T252C227M010RS4251 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T252C227M010RS4251 by KEMET Corporation
Part Data Attributes for T252C227M010RS4251 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.001 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Shape
|
WIRE
|
Alternate Parts for T252C227M010RS4251
This table gives cross-reference parts and alternative options found for T252C227M010RS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C227M010RS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C227M010DS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | T252C227M010RS4251 vs T252C227M010DS7442 |
M39003/060126E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C227M010RS4251 vs M39003/060126E |
T252C227M010BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | T252C227M010RS4251 vs T252C227M010BS7443 |
M39003/064026C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C227M010RS4251 vs M39003/064026C |
M39003/03-0226/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | T252C227M010RS4251 vs M39003/03-0226/HR |
M39003/060026E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C227M010RS4251 vs M39003/060026E |
M39003/030426F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | T252C227M010RS4251 vs M39003/030426F |
T252C227M010CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C227M010RS4251 vs T252C227M010CS4252 |
T245C227M010MS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | T252C227M010RS4251 vs T245C227M010MS4252 |
T252C227M010GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C227M010RS4251 vs T252C227M010GS4250 |