Part Details for T245B566K010PS by KEMET Corporation
Overview of T245B566K010PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T245B566K010PS
T245B566K010PS CAD Models
T245B566K010PS Part Data Attributes
|
T245B566K010PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T245B566K010PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for T245B566K010PS
This table gives cross-reference parts and alternative options found for T245B566K010PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245B566K010PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B566K010GS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | T245B566K010PS vs T245B566K010GS4251 |
M39003/03-4021 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T245B566K010PS vs M39003/03-4021 |
M39003/060221B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245B566K010PS vs M39003/060221B |
T245B566K010DS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | T245B566K010PS vs T245B566K010DS4250 |
M39003/03-0321D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | Vishay Intertechnologies | T245B566K010PS vs M39003/03-0321D/TR |
M39003/035021C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245B566K010PS vs M39003/035021C |
T242B566K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245B566K010PS vs T242B566K010DS4251 |
T255B566K010GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245B566K010PS vs T255B566K010GS7200 |
T242B566K010MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T245B566K010PS vs T242B566K010MS |
M39003/035021H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | T245B566K010PS vs M39003/035021H |