Part Details for M39003/03-4021 by Vishay Sprague
Overview of M39003/03-4021 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
844021BG-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator |
Price & Stock for M39003/03-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4021-ND
|
DigiKey | CAP TANT 56UF 10% 10V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5484 | Buy Now |
Part Details for M39003/03-4021
M39003/03-4021 CAD Models
M39003/03-4021 Part Data Attributes
|
M39003/03-4021
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4021
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4021
This table gives cross-reference parts and alternative options found for M39003/03-4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B566K010GS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | M39003/03-4021 vs T245B566K010GS4251 |
T255B566K010RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs T255B566K010RS |
M39003/030121A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs M39003/030121A |
T255B566K010SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4021 vs T255B566K010SS4251 |
T255B566K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4021 vs T255B566K010DS4252 |
T242B566K010BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs T242B566K010BS4252 |
M39003/034021A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs M39003/034021A |
T242B566K010CTC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-4021 vs T242B566K010CTC |
T242B566K010DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-4021 vs T242B566K010DS7442 |
T252B566K010SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs T252B566K010SS4252 |