There are no models available for this part yet.
Overview of T242D687M006BSC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for T242D687M006BSC by KEMET Corporation
Part Data Attributes for T242D687M006BSC by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Length
|
19.96 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for T242D687M006BSC
This table gives cross-reference parts and alternative options found for T242D687M006BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D687M006BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/033012A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs M39003/033012A |
T245D687M006DS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF | KEMET Corporation | T242D687M006BSC vs T245D687M006DS4252 |
T255D687M006RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs T255D687M006RS7200 |
T252D687M006GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs T252D687M006GS4250 |
M39003/03-0112 | Cap,Tantalum / Ta2O5,680uF,6VDC,20% -Tol,20% +Tol,CSR23 Mil Style | KEMET Corporation | T242D687M006BSC vs M39003/03-0112 |
T242D687M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs T242D687M006MS4251 |
T255D687M006PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs T255D687M006PS7200 |
T252D687M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T242D687M006BSC vs T252D687M006BS7200 |
T252D687M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006BSC vs T252D687M006PS4250 |
T245D687M006SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF | KEMET Corporation | T242D687M006BSC vs T245D687M006SS7293 |