Part Details for T242D397K010PSC-7200 by KEMET Corporation
Overview of T242D397K010PSC-7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7200-25JC | Rochester Electronics LLC | FIFO | |
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Part Details for T242D397K010PSC-7200
T242D397K010PSC-7200 CAD Models
T242D397K010PSC-7200 Part Data Attributes
|
T242D397K010PSC-7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D397K010PSC-7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 390uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D397K010PSC-7200
This table gives cross-reference parts and alternative options found for T242D397K010PSC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D397K010PSC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/035028B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D397K010PSC-7200 vs M39003/035028B |
M39003/03-0328H/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | Vishay Intertechnologies | T242D397K010PSC-7200 vs M39003/03-0328H/HR |
M39003/034028C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D397K010PSC-7200 vs M39003/034028C |
T255D397K010CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242D397K010PSC-7200 vs T255D397K010CS |
T255D397K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D397K010PSC-7200 vs T255D397K010MS4251 |
T245D397K010PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D397K010PSC-7200 vs T245D397K010PS7443 |
T255D397K010BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D397K010PSC-7200 vs T255D397K010BS7443 |
M39003/030128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | T242D397K010PSC-7200 vs M39003/030128 |
M39003/03-4028E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 390 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242D397K010PSC-7200 vs M39003/03-4028E |
T242D397K010RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | T242D397K010PSC-7200 vs T242D397K010RS7293 |