Part Details for T255D397K010CS by KEMET Corporation
Overview of T255D397K010CS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255D397K010CS
T255D397K010CS CAD Models
T255D397K010CS Part Data Attributes
|
T255D397K010CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255D397K010CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255D397K010CS
This table gives cross-reference parts and alternative options found for T255D397K010CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255D397K010CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/035028B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255D397K010CS vs M39003/035028B |
M39003/03-0328H/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | Vishay Intertechnologies | T255D397K010CS vs M39003/03-0328H/HR |
M39003/034028C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255D397K010CS vs M39003/034028C |
T255D397K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255D397K010CS vs T255D397K010MS4251 |
T245D397K010PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255D397K010CS vs T245D397K010PS7443 |
T255D397K010BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255D397K010CS vs T255D397K010BS7443 |
M39003/030128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | T255D397K010CS vs M39003/030128 |
M39003/03-4028E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 390 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T255D397K010CS vs M39003/03-4028E |
T242D397K010RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | T255D397K010CS vs T242D397K010RS7293 |
T140D397K010ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | T255D397K010CS vs T140D397K010ATC-7442 |