Part Details for T242D108M006SS7200 by KEMET Corporation
Overview of T242D108M006SS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D108M006SS7200
T242D108M006SS7200 CAD Models
T242D108M006SS7200 Part Data Attributes
|
T242D108M006SS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D108M006SS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D108M006SS7200
This table gives cross-reference parts and alternative options found for T242D108M006SS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D108M006SS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255D108M006BS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D108M006SS7200 vs T255D108M006BS7200 |
T255D108M006GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D108M006SS7200 vs T255D108M006GS7200 |
T242D108M006DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D108M006SS7200 vs T242D108M006DS4251 |
T242D108M006SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D108M006SS7200 vs T242D108M006SS4250 |
T252D108M006MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | T242D108M006SS7200 vs T252D108M006MS7200 |
T242D108M006MSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T242D108M006SS7200 vs T242D108M006MSC |
M39003/03-0215H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | T242D108M006SS7200 vs M39003/03-0215H/RR |
M39003/03-0115B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | T242D108M006SS7200 vs M39003/03-0115B/WR |
T140D108M006AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D108M006SS7200 vs T140D108M006AT4250 |
M39003/030315D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | T242D108M006SS7200 vs M39003/030315D |