-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T242B826K010BS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B826K010BS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T242B826K010BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B826K010BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B826K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B826K010BS7200 vs T252B826K010GS4252 |
T242B826K010BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T242B826K010BS7200 vs T242B826K010BSC |
T242B826K010GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B826K010BS7200 vs T242B826K010GS7293 |
T252B826K010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B826K010BS7200 vs T252B826K010DS4250 |
M39003/03-0124F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242B826K010BS7200 vs M39003/03-0124F |
T252B826K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BS7200 vs T252B826K010DS7200 |
T140B826K010AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B826K010BS7200 vs T140B826K010AS4250 |
T255B826K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B826K010BS7200 vs T255B826K010GS4251 |
T252B826K010SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BS7200 vs T252B826K010SS7293 |
M39003/060024E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B826K010BS7200 vs M39003/060024E |