Part Details for T242B826K010BSC by KEMET Corporation
Overview of T242B826K010BSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242B826K010BSC
T242B826K010BSC CAD Models
T242B826K010BSC Part Data Attributes
|
T242B826K010BSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B826K010BSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 12.04 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for T242B826K010BSC
This table gives cross-reference parts and alternative options found for T242B826K010BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B826K010BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242B826K010STC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BSC vs T242B826K010STC |
M39003/03-0124 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T242B826K010BSC vs M39003/03-0124 |
T242B826K010DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BSC vs T242B826K010DS7293 |
M39003/03-0224B/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | T242B826K010BSC vs M39003/03-0224B/PR |
T242B826K010BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BSC vs T242B826K010BS7200 |
T255B826K010DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B826K010BSC vs T255B826K010DS7200 |
T140B826K010AT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T242B826K010BSC vs T140B826K010AT7442 |
M39003/03-0124H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242B826K010BSC vs M39003/03-0124H |
T245B826K010CS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF | KEMET Corporation | T242B826K010BSC vs T245B826K010CS4250 |
T242B826K010RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T242B826K010BSC vs T242B826K010RSC |