There are no models available for this part yet.
Overview of T240B126K030PS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T240B126K030PS by KEMET Corporation
Part Data Attributes for T240B126K030PS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
12 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Insulated and Uninsulated Available
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
320 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T240B126K030PS
This table gives cross-reference parts and alternative options found for T240B126K030PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T240B126K030PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140B126K030AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T240B126K030PS vs T140B126K030AT4250 |
T140B126K030AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | T240B126K030PS vs T140B126K030AT7293 |
T140B126K030ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T240B126K030PS vs T140B126K030ASC |
T140B126K030AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T240B126K030PS vs T140B126K030AT4251 |
T240B126K030MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T240B126K030PS vs T240B126K030MS |
T140B126K030AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | T240B126K030PS vs T140B126K030AS7293 |
T140B126K030ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T240B126K030PS vs T140B126K030ATC-7200 |
T140B126K030AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T240B126K030PS vs T140B126K030AS4252 |
T140B126K030AS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T240B126K030PS vs T140B126K030AS4251 |
T140B126K030ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T240B126K030PS vs T140B126K030ATC |