Part Details for T140B126K030AS4251 by KEMET Corporation
Overview of T140B126K030AS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T140B126K030AS4251
T140B126K030AS4251 CAD Models
T140B126K030AS4251 Part Data Attributes
|
T140B126K030AS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B126K030AS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T140B126K030AS4251
This table gives cross-reference parts and alternative options found for T140B126K030AS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B126K030AS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXA126K030P1C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140B126K030AS4251 vs TXA126K030P1C |
T140B126K030AT7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T140B126K030AS4251 vs T140B126K030AT7442 |
T140B126K030ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T140B126K030AS4251 vs T140B126K030ATC-7200 |
152D126X9030B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B126K030AS4251 vs 152D126X9030B2B |
T140B126K030ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140B126K030AS4251 vs T140B126K030ATC |
T140B126K030ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T140B126K030AS4251 vs T140B126K030ATC-7443 |
T140B126K030ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T140B126K030AS4251 vs T140B126K030ATC-7293 |
T140B126K030ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T140B126K030AS4251 vs T140B126K030ATC-7442 |
T140B126K030AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140B126K030AS4251 vs T140B126K030AT4250 |
T140B126K030AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | T140B126K030AS4251 vs T140B126K030AT7293 |