T222A105J020RS7443
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T222A105J020RS7443 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T222A105J020RS7443 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T222A105J020RS7443 by KEMET Corporation

T222A105J020RS7443
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.29 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0006 mA
Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.03
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T222A105J020RS7443
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T222A105J020RS7443

This table gives cross-reference parts and alternative options found for T222A105J020RS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A105J020RS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T225A105J020PS4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs T225A105J020PS4251
M39003/021019F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs M39003/021019F
M39003/021199F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs M39003/021199F
M39003/021139A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A105J020RS7443 vs M39003/021139A
CSR09E105JM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T222A105J020RS7443 vs CSR09E105JM
M39003/021199A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A105J020RS7443 vs M39003/021199A
M39003/021139D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs M39003/021139D
T225A105J020GS4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs T225A105J020GS4252
M39003/023029C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A105J020RS7443 vs M39003/023029C
T225A105J020GS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF KEMET Corporation T222A105J020RS7443 vs T225A105J020GS7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T222A105J020RS7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T222A105J020RS7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T222A105J020RS7443 would you like to use for your alert(s)?
  • Please alert me when T222A105J020RS7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T222A105J020RS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T222A105J020RS7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T222A105J020RS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T222A105J020RS7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T222A105J020RS7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: