There are no models available for this part yet.
Overview of CSR09E105JM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CSR09E105JM by KEMET Corporation
Part Data Attributes for CSR09E105JM by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0006 mA
|
Length
|
6.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Ripple Current
|
84 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR09E105JM
This table gives cross-reference parts and alternative options found for CSR09E105JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR09E105JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T225A105J020PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs T225A105J020PS4251 |
M39003/021019F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs M39003/021019F |
M39003/021199F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs M39003/021199F |
M39003/021139A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09E105JM vs M39003/021139A |
T222A105J020RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09E105JM vs T222A105J020RS7443 |
M39003/021199A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09E105JM vs M39003/021199A |
M39003/021139D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs M39003/021139D |
T225A105J020GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs T225A105J020GS4252 |
M39003/023029C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09E105JM vs M39003/023029C |
T225A105J020GS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | CSR09E105JM vs T225A105J020GS7293 |