There are no models available for this part yet.
Overview of T215A154K100GS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T215A154K100GS4252 by KEMET Corporation
Part Data Attributes for T215A154K100GS4252 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T215A154K100GS4252
This table gives cross-reference parts and alternative options found for T215A154K100GS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A154K100GS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A154K100PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T215A154K100GS4252 vs T212A154K100PS7293 |
T212A154K100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A154K100GS4252 vs T212A154K100GS7443 |
T210A154K100PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T215A154K100GS4252 vs T210A154K100PS7200 |
T110A154K100MT | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T215A154K100GS4252 vs T110A154K100MT |
T215A154K100DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A154K100GS4252 vs T215A154K100DS4250 |
T212A154K100RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A154K100GS4252 vs T212A154K100RS4250 |
T212A154K100CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A154K100GS4252 vs T212A154K100CS4251 |
M39003/012930A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A154K100GS4252 vs M39003/012930A |
T215A154K100GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A154K100GS4252 vs T215A154K100GS7293 |
T110A154K100ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T215A154K100GS4252 vs T110A154K100ASC-7443 |