Part Details for T110A154K100MT by KEMET Corporation
Overview of T110A154K100MT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A154K100MT
T110A154K100MT CAD Models
T110A154K100MT Part Data Attributes
|
T110A154K100MT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A154K100MT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A154K100MT
This table gives cross-reference parts and alternative options found for T110A154K100MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A154K100MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A154K100PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T110A154K100MT vs T212A154K100PS7293 |
T212A154K100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A154K100MT vs T212A154K100GS7443 |
T210A154K100PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T110A154K100MT vs T210A154K100PS7200 |
T215A154K100DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A154K100MT vs T215A154K100DS4250 |
T212A154K100RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A154K100MT vs T212A154K100RS4250 |
T212A154K100CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A154K100MT vs T212A154K100CS4251 |
T215A154K100GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A154K100MT vs T215A154K100GS4252 |
M39003/012930A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A154K100MT vs M39003/012930A |
T215A154K100GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A154K100MT vs T215A154K100GS7293 |
T110A154K100ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T110A154K100MT vs T110A154K100ASC-7443 |