Part Details for T210A225K015RS by KEMET Corporation
Overview of T210A225K015RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210A225K015RS
T210A225K015RS CAD Models
T210A225K015RS Part Data Attributes
|
T210A225K015RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210A225K015RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.00025 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T210A225K015RS
This table gives cross-reference parts and alternative options found for T210A225K015RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210A225K015RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A225K015DT7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015DT7200 |
T110A225K015CT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015CT7443 |
150D225X9015A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T210A225K015RS vs 150D225X9015A2TE3 |
T110A225K015MT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015MT |
T110A225K015RT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015RT |
T110A225K015SS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015SS |
T110A225K015DS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015DS7200 |
T110A225K015PT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015PT7443 |
T110A225K015PS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015PS |
T110A225K015PS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T210A225K015RS vs T110A225K015PS7293 |