T195D687K025AS
KEMET Corporation
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of T195D687K025AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for T195D687K025AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T195D687K025AS by KEMET Corporation

T195D687K025AS
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Leakage Current
0.008 mA
Manufacturer Series
T195
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2100 mA
Surface Mount
NO
Tan Delta
63.0
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. T195D687K025AS
    KEMET Corporation
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for T195D687K025AS

This table gives cross-reference parts and alternative options found for T195D687K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195D687K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLH687K025C1F CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor T195D687K025AS vs TLH687K025C1F
CT4ED680MK025V Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T195D687K025AS vs CT4ED680MK025V
M39006/31-0216H CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor T195D687K025AS vs M39006/31-0216H
M39006/250128 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T195D687K025AS vs M39006/250128
T295D687K025PS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T195D687K025AS vs T295D687K025PS
T295D687K025RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T195D687K025AS vs T295D687K025RS
CLR81687K02514 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T195D687K025AS vs CLR81687K02514
M39006/250216 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T195D687K025AS vs M39006/250216
M39006/25-0128H CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor T195D687K025AS vs M39006/25-0128H
M39006/25-0128 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor T195D687K025AS vs M39006/25-0128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T195D687K025AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T195D687K025AS by KEMET Corporation

  • Please alert me when T195D687K025AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T195D687K025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T195D687K025AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T195D687K025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T195D687K025AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T195D687K025AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: