Part Details for CLR81687K02514 by Cornell Dubilier Electronics Inc
Overview of CLR81687K02514 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLR81687K02514
CLR81687K02514 CAD Models
CLR81687K02514 Part Data Attributes
|
CLR81687K02514
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CLR81687K02514
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.032 mA | |
Manufacturer Series | CLR81 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.63 | |
Terminal Shape | WIRE |
Alternate Parts for CLR81687K02514
This table gives cross-reference parts and alternative options found for CLR81687K02514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR81687K02514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ED680MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR81687K02514 vs CT9ED680MK025V |
T295D687K025RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR81687K02514 vs T295D687K025RS |
M39006/21-0304 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR81687K02514 vs M39006/21-0304 |
M39006/250216 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR81687K02514 vs M39006/250216 |
M39006/250040 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR81687K02514 vs M39006/250040 |
TAX687K2514 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR81687K02514 vs TAX687K2514 |
T195D687K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR81687K02514 vs T195D687K025AS |
DCT79E687X9025DTC | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR81687K02514 vs DCT79E687X9025DTC |
M39006/250128 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR81687K02514 vs M39006/250128 |
M39006/25-0128 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR81687K02514 vs M39006/25-0128 |