Part Details for T195B277K025ASC by KEMET Corporation
Overview of T195B277K025ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T195B277K025ASC
T195B277K025ASC CAD Models
T195B277K025ASC Part Data Attributes
|
T195B277K025ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T195B277K025ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T195B277K025ASC
This table gives cross-reference parts and alternative options found for T195B277K025ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195B277K025ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T295B277K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T195B277K025ASC vs T295B277K025RSC |
TWCB277K025SCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SCSZ0700 |
TWCB277K025SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SCLZ0000 |
T295B277K025MSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T195B277K025ASC vs T295B277K025MSC |
TWCB277K025SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SLLZ9000 |
TWCB277K025SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SLLZ900H |
T195B277K025ATC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | T195B277K025ASC vs T195B277K025ATC |
TWCB277K025SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SCLZ000H |
TWCB277K025SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SLLZ0000 |
TWCB277K025SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | T195B277K025ASC vs TWCB277K025SLSZ000H |