T195B277K025ATC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF,

Overview of T195B277K025ATC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T195B277K025ATC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T195B277K025ATC by KEMET Corporation

T195B277K025ATC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. T195B277K025ATC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF,
    VS

Alternate Parts for T195B277K025ATC

This table gives cross-reference parts and alternative options found for T195B277K025ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195B277K025ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T295B277K025RSC Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation T195B277K025ATC vs T295B277K025RSC
TWCB277K025SCSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T195B277K025ATC vs TWCB277K025SCSZ0700
TWCB277K025SCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, Kyocera AVX Components T195B277K025ATC vs TWCB277K025SCLZ0000
T295B277K025MSC Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation T195B277K025ATC vs T295B277K025MSC
TWCB277K025SLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T195B277K025ATC vs TWCB277K025SLLZ9000
TWCB277K025SLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T195B277K025ATC vs TWCB277K025SLLZ900H
TWCB277K025SCLZ000H Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, Kyocera AVX Components T195B277K025ATC vs TWCB277K025SCLZ000H
TWCB277K025SLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, Kyocera AVX Components T195B277K025ATC vs TWCB277K025SLLZ0000
TWCB277K025SLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Kyocera AVX Components T195B277K025ATC vs TWCB277K025SLSZ000H
TWCB277K025SLSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T195B277K025ATC vs TWCB277K025SLSZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T195B277K025ATC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T195B277K025ATC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T195B277K025ATC would you like to use for your alert(s)?
  • Please alert me when T195B277K025ATC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T195B277K025ATC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T195B277K025ATC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T195B277K025ATC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T195B277K025ATC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T195B277K025ATC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: