Part Details for T191C227K060ASC-0100 by KEMET Corporation
Overview of T191C227K060ASC-0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for T191C227K060ASC-0100
T191C227K060ASC-0100 CAD Models
T191C227K060ASC-0100 Part Data Attributes
|
T191C227K060ASC-0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T191C227K060ASC-0100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 910 mΩ | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T191C227K060ASC-0100
This table gives cross-reference parts and alternative options found for T191C227K060ASC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191C227K060ASC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD227K060CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T191C227K060ASC-0100 vs TWCD227K060CCSZ070H |
T291C227K060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191C227K060ASC-0100 vs T291C227K060RS |
M39006/25-0238 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191C227K060ASC-0100 vs M39006/25-0238 |
T291C227K060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191C227K060ASC-0100 vs T291C227K060PS |
136D227X9060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T191C227K060ASC-0100 vs 136D227X9060T2E3 |
135D227X9060T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T191C227K060ASC-0100 vs 135D227X9060T0 |
TWCD227K060CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | T191C227K060ASC-0100 vs TWCD227K060CLSZ0000 |
M39006/25-0062H | Tantalum Capacitor, | EXXELIA Group | T191C227K060ASC-0100 vs M39006/25-0062H |
T191C227K060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191C227K060ASC-0100 vs T191C227K060AS |
T191C227K060AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T191C227K060ASC-0100 vs T191C227K060AC-0100 |