T191C227K060ASC-0100 vs M39006/25-0238 feature comparison

T191C227K060ASC-0100 KEMET Corporation

Buy Now Datasheet

M39006/25-0238 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 910 mΩ 1810 mΩ
JESD-609 Code e0
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Leakage Current 0.008 mA
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/25
Ripple Current 546 mA
Tan Delta 0.3

Compare T191C227K060ASC-0100 with alternatives

Compare M39006/25-0238 with alternatives